CFF2JN1R30 vs CFF2JB1R30 feature comparison

CFF2JN1R30 SEI Stackpole Electronics Inc

Buy Now Datasheet

CFF2JB1R30 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 1.3 Ω 1.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology CARBON FILM CARBON FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Axial,
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Lead Length 34 mm
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare CFF2JN1R30 with alternatives

Compare CFF2JB1R30 with alternatives