CFF1JN1R60
vs
CF1JB1R60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.7 mm
|
0.8 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11 mm
|
11 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tape
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
1.6 Ω
|
1.6 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
CARBON FILM
|
CARBON FILM
|
Temperature Coefficient |
400 ppm/°C
|
400 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Tolerance |
5%
|
5%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
Axial,
|
HTS Code |
|
8533.10.00.65
|
Lead Length |
|
30 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CFF1JN1R60 with alternatives
Compare CF1JB1R60 with alternatives