CFF1JA3R30 vs CFF1JN3R30 feature comparison

CFF1JA3R30 SEI Stackpole Electronics Inc

Buy Now Datasheet

CFF1JN3R30 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.7 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11 mm 11 mm
Package Style Axial Axial
Packing Method AMMO PACK Tape
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 3.3 Ω 3.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare CFF1JA3R30 with alternatives

Compare CFF1JN3R30 with alternatives