CFC-9TT3VO15-97PW-D vs CFC-9CV3VO15-97PW-D feature comparison

CFC-9TT3VO15-97PW-D Cristek Interconnects Inc

Buy Now Datasheet

CFC-9CV3VO15-97PW-D Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature POLARIZED POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 97 97
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Size 15 15
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 12 12
Base Number Matches 1 1

Compare CFC-9TT3VO15-97PW-D with alternatives

Compare CFC-9CV3VO15-97PW-D with alternatives