CFB0520T/1.6
vs
ATP1.60
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CAMDEN ELECTRONICS LTD
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
20 mm
33 mm
Body Length or Diameter
5.2 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CQC, CCC, PSE, UL, VDE
CSA; PSE; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Joule Integral-Nom
7 J
Packing Method
BOX
Pre-arcing Time-Min
2000 ms
Compare CFB0520T/1.6 with alternatives
Compare ATP1.60 with alternatives