CFB0520T/1.6 vs 4651.6DR feature comparison

CFB0520T/1.6 CamdenBoss Ltd

Buy Now Datasheet

4651.6DR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAMDENBOSS LTD LITTELFUSE INC
Reach Compliance Code not_compliant unknown
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 4.5 mm
Body Length or Diameter 5.2 mm 12.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CQC, CCC, PSE, UL, VDE PSE
Surface Mount NO YES
Terminal Finish Nickel (Ni) SILVER
Terminal Shape END CAP WRAPAROUND
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.10.00.40
Body Breadth 4.5 mm
JESD-609 Code e4
Joule Integral-Nom 9 J
Packing Method TAPE AND REEL

Compare CFB0520T/1.6 with alternatives

Compare 4651.6DR with alternatives