CFB0520T/1.6 vs 023201.6XP feature comparison

CFB0520T/1.6 CamdenBoss Ltd

Buy Now Datasheet

023201.6XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAMDENBOSS LTD LITTELFUSE INC
Reach Compliance Code not_compliant unknown
Blow Characteristic TIME DELAY MEDIUM
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CQC, CCC, PSE, UL, VDE CE; METI
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Joule Integral-Nom 7 J
Packing Method BULK; TAPE AND REEL

Compare CFB0520T/1.6 with alternatives

Compare 023201.6XP with alternatives