CFA1170C
vs
DM3725CUS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LSI CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
26
|
Boundary Scan |
NO
|
YES
|
External Data Bus Width |
5
|
16
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
YES
|
Low Power Mode |
NO
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
423
|
ECCN Code |
|
5A992.C
|
Bit Size |
|
32
|
Clock Frequency-Max |
|
54 MHz
|
JESD-30 Code |
|
S-PBGA-B423
|
JESD-609 Code |
|
e1
|
Length |
|
16 mm
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
128
|
Number of Terminals |
|
423
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFBGA
|
Package Equivalence Code |
|
BGA423,24X24,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (words) |
|
16384
|
Seated Height-Max |
|
1.4 mm
|
Speed |
|
800 MHz
|
Supply Current-Max |
|
1400 mA
|
Supply Voltage-Max |
|
1.2 V
|
Supply Voltage-Min |
|
1.08 V
|
Supply Voltage-Nom |
|
1.14 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
16 mm
|
|
|
|
Compare CFA1170C with alternatives
Compare DM3725CUS with alternatives