CF48ABCT2.5-MC2-C
vs
FUB-PP1750-5X72
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
MORETHANALL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLASS 3 PERFORMANCE
PRESS FIT TERMINALS
Body Breadth
0.417 inch
0.693 inch
Body Depth
0.457 inch
0.63 inch
Body Length
3.74 inch
5.667 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1550VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
5
Number of Rows Loaded
3
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.098 inch
0.669 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
48
360
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Compare CF48ABCT2.5-MC2-C with alternatives
Compare FUB-PP1750-5X72 with alternatives