CF48ABCT2.5-MC2 vs FUB-PP1757-5X72 feature comparison

CF48ABCT2.5-MC2 Singatron Enterprises Co

Buy Now Datasheet

FUB-PP1757-5X72 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLASS 3 PERFORMANCE PRESS FIT TERMINALS
Body Breadth 0.417 inch 0.693 inch
Body Depth 0.457 inch 0.63 inch
Body Length 3.74 inch 5.667 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1550VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 5
Number of Rows Loaded 3 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.098 inch 0.669 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 48 360
Withdrawl Force-Min .139 N
Base Number Matches 4 1
Contact Pattern RECTANGULAR

Compare CF48ABCT2.5-MC2 with alternatives

Compare FUB-PP1757-5X72 with alternatives