CF48ABCT-MC2
vs
208477150008049
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLASS 3 PERFORMANCE
STANDARD:DIN 41612
Body Breadth
0.417 inch
0.413 inch
Body Depth
0.457 inch
Body Length
3.74 inch
5.496 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1550VAC V
1000VAC V
Durability
50 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.9452 N
.834 N
Insulation Resistance
1000000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
2 A
1 A
Reference Standard
UL
UL, CSA
Terminal Length
0.157 inch
0.45 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
150
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare CF48ABCT-MC2 with alternatives
Compare 208477150008049 with alternatives