CF2SS-103G-M5 vs CF2-103G-S5 feature comparison

CF2SS-103G-M5 ASJ Holdings Limited

Buy Now Datasheet

CF2-103G-S5 ASJ Holdings Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD ASJ PTE LTD
Package Description AXIAL LEADED, LEAD FREE AXIAL LEADED, LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +275C Military: -55C to +275C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CF2SS-103G-M5 with alternatives

Compare CF2-103G-S5 with alternatives