CF2JT8R20 vs PCFQ2JN8R20 feature comparison

CF2JT8R20 SEI Stackpole Electronics Inc

Buy Now Datasheet

PCFQ2JN8R20 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Style Axial Axial
Packing Method TR, 13.5 INCH Tape
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare CF2JT8R20 with alternatives

Compare PCFQ2JN8R20 with alternatives