CF2JT56K0
vs
CF2JB56K0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1466711
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Total Weight
397
397
Category CO2 Kg
4.54
4.54
CO2
1802.38
1802.38
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
NO
NO
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15 mm
15 mm
Package Style
Axial
Axial
Packing Method
TR, 13.5 INCH
BULK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
56000 Ω
56000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,0 ppm/°C
-500,0 ppm/°C
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Lead Length
34 mm
Compare CF2JT56K0 with alternatives
Compare CF2JB56K0 with alternatives