CF2JN24R0 vs CF2JT24R0 feature comparison

CF2JN24R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

CF2JT24R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 397 397
Category CO2 Kg 4.54 4.54
CO2 1802.38 1802.38
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence NO NO
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape TR, 13.5 INCH
Rated Power Dissipation (P) 2 W 2 W
Resistance 24 Ω 24 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology CARBON FILM CARBON FILM
Temperature Coefficient -400,0 ppm/°C -400,0 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
parentfamilyid 1466711
Package Description Axial,
HTS Code 8533.10.00.65
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare CF2JN24R0 with alternatives

Compare CF2JT24R0 with alternatives