CF1JA16R0
vs
CFF1JN16R0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11 mm
11 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
Tape
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
16 Ω
16 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
-400,0 ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Compare CF1JA16R0 with alternatives
Compare CFF1JN16R0 with alternatives