CF18JT47K0 vs PCFQ18JN47K0 feature comparison

CF18JT47K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

PCFQ18JN47K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.4 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.3 mm 3.3 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 13.5 INCH Tape
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 47000 Ω 47000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,0 ppm/°C -500,0 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare CF18JT47K0 with alternatives

Compare PCFQ18JN47K0 with alternatives