CF1-B0-12-610-644-D vs LELZXB1-1-52-10.0-A1-F3-V feature comparison

CF1-B0-12-610-644-D Carling Technologies

Buy Now Datasheet

LELZXB1-1-52-10.0-A1-F3-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 18.92 mm 19.05 mm
Body Height 54.86 mm 47.22 mm
Body Length or Diameter 63.5 mm 63.25 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 10 A 10 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL; VDE CCC; CSA; IEC; TUV; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CF1-B0-12-610-644-D with alternatives

Compare LELZXB1-1-52-10.0-A1-F3-V with alternatives