CF1-B0-12-610-644-D
vs
LELBXB1-1REC4-52-10.0-A1-M3-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
ROCKER
ROCKER
Body Breadth
18.92 mm
19.05 mm
Body Height
54.86 mm
47.22 mm
Body Length or Diameter
63.5 mm
63.25 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
10 A
10 A
Rated Voltage(DC)
80 V
80 V
Reference Standard
CSA; UL; VDE
CCC; CSA; IEC; TUV; UL
Surface Mount
NO
NO
Terminal Shape
STUD
STUD
Base Number Matches
1
1
Compare CF1-B0-12-610-644-D with alternatives
Compare LELBXB1-1REC4-52-10.0-A1-M3-V with alternatives