CF1/4CM10H271J vs CF1/4CM12.5271J feature comparison

CF1/4CM10H271J KOA Speer Electronics Inc

Buy Now Datasheet

CF1/4CM12.5271J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.1 mm 6.1 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-2
Resistance 270 Ω 270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -450,350 ppm/°C -450,350 ppm/°C
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare CF1/4CM10H271J with alternatives

Compare CF1/4CM12.5271J with alternatives