CF1/21.15%A vs CFQ1/21.15%T feature comparison

CF1/21.15%A SEI Stackpole Electronics Inc

Buy Now Datasheet

CFQ1/21.15%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Construction Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Manufacturer Series CF CF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.7 mm
Package Length 8.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1.1 Ω 1.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CF1/2(5% TOL)
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 5 2

Compare CF1/21.15%A with alternatives

Compare CFQ1/21.15%T with alternatives