CF1/2-364J-S3 vs CF1/2-364J-M3 feature comparison

CF1/2-364J-S3 ASJ Holdings Limited

Buy Now Datasheet

CF1/2-364J-M3 ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD ASJ PTE LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.2 mm 3.2 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 360000 Ω 360000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CF1/2(J TOL) CF1/2(J TOL)
Technology CARBON FILM CARBON FILM
Temperature Coefficient -1000 ppm/°C -1000 ppm/°C
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare CF1/2-364J-S3 with alternatives

Compare CF1/2-364J-M3 with alternatives