CF028B0473J
vs
CB028B0473JBA
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVX CORP
|
Package Description |
|
, 1210
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.45
|
Factory Lead Time |
|
32 Weeks
|
Capacitance |
|
0.047 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYPHENYLENE SULPHIDE
|
Height |
|
1.8 mm
|
JESD-609 Code |
|
e3
|
Length |
|
3.3 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Positive Tolerance |
|
5%
|
Rated (AC) Voltage (URac) |
|
10 V
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Size Code |
|
1210
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
2.5 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare CB028B0473JBA with alternatives