CEUMK325F223Z-TE vs CEUMK325F223Z-T feature comparison

CEUMK325F223Z-TE TAIYO YUDEN

Buy Now Datasheet

CEUMK325F223Z-T TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description , 1210 , 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 3.2 mm 3.2 mm
Manufacturer Series CE CE
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT SMT
Packing Method TR TR
Rated (DC) Voltage (URdc) 50 V 50 V
Series CE CE
Size Code 1210 1210
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Width 2.5 mm 2.5 mm
Base Number Matches 1 2

Compare CEUMK325F223Z-TE with alternatives

Compare CEUMK325F223Z-T with alternatives