CETML316F105Z-T vs CETMK316F105Z-B feature comparison

CETML316F105Z-T TAIYO YUDEN

Buy Now Datasheet

CETMK316F105Z-B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 3.2 mm 3.2 mm
Manufacturer Series CE CE
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT SMT
Packing Method TR Bulk
Rated (DC) Voltage (URdc) 25 V 25 V
Series CE CE
Size Code 1206 1206
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CETML316F105Z-T with alternatives

Compare CETMK316F105Z-B with alternatives