CESMS2E471M2540TA vs 3HQ2EVB477M25040 feature comparison

CESMS2E471M2540TA Samsung Electro-Mechanics

Buy Now Datasheet

3HQ2EVB477M25040 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.525 mA 1.02834 mA
Manufacturer Series SMS HQ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2110 mA 1900 mA
Surface Mount NO NO
Tan Delta 0.23 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare CESMS2E471M2540TA with alternatives

Compare 3HQ2EVB477M25040 with alternatives