CESHM1C222 vs ROS-16V222MK9#5N feature comparison

CESHM1C222 Chemi-Con

Buy Now Datasheet

ROS-16V222MK9#5N TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NIPPON CHEMI-CON CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.708 mA 0.352 mA
Manufacturer Series SHM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Reference Standard AEC-Q200
Ripple Current 2150 mA
Tan Delta 0.15

Compare CESHM1C222 with alternatives

Compare ROS-16V222MK9#5N with alternatives