CESEM1V102 vs B41821A7108M001 feature comparison

CESEM1V102 Chemi-Con

Buy Now Datasheet

B41821A7108M001 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.35 mA 0.35 mA
Manufacturer Series SEM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code Yes
ESR 230 mΩ
JESD-609 Code e3
Ripple Current 1250 mA
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)

Compare CESEM1V102 with alternatives

Compare B41821A7108M001 with alternatives