CES48050-20-V vs VI-LC30-EW feature comparison

CES48050-20-V Cosel USA Inc

Buy Now Datasheet

VI-LC30-EW Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COSEL CO LTD VICOR CORP
Part Package Code DIP MODULE
Package Description ROHS COMPLIANT, DIP-8 PACKAGE-10
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
Length 57.9 mm 219.2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 22.76 mm 64.5 mm
Base Number Matches 1 1
Factory Lead Time 26 Weeks
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code e0
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare CES48050-20-V with alternatives

Compare VI-LC30-EW with alternatives