CES48033-30-S
vs
VI-LC3Y-EVH1-CC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COSEL CO LTD
VICOR CORP
Part Package Code
MODULE
Package Description
,
,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
60 V
Input Voltage-Min
36 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XXMA-X10
Length
57.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
10
Output Voltage-Max
3.795 V
3.63 V
Output Voltage-Min
2.805 V
1.65 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
99 W
3.63 W
Trim/Adjustable Output
YES
YES
Width
22.76 mm
Base Number Matches
1
1
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Protections
OUTPUT OVER VOLTAGE
Compare CES48033-30-S with alternatives
Compare VI-LC3Y-EVH1-CC with alternatives