CES-139-02-G-S vs SLM-139-01-S-S feature comparison

CES-139-02-G-S Samtec Inc

Buy Now Datasheet

SLM-139-01-S-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature LOW PROFILE TIGER BUY CONTACT
Body Breadth 0.12 inch 0.1 inch
Body Depth 0.2 inch 0.18 inch
Body Length 3.9 inch 1.95 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 20u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.215 inch 0.115 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
UL Flammability Code 94V-0
Withdrawl Force-Min 1.112 N 1.668 N
Base Number Matches 2 1

Compare CES-139-02-G-S with alternatives

Compare SLM-139-01-S-S with alternatives