CES-123-01-F-D vs AF2D-200-46-G-CMS-H49-B/A feature comparison

CES-123-01-F-D Samtec Inc

Buy Now Datasheet

AF2D-200-46-G-CMS-H49-B/A Antelec

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ANTELEC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Finish Termination GOLD FLASH GOLD FLASH
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 46 46
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare CES-123-01-F-D with alternatives

Compare AF2D-200-46-G-CMS-H49-B/A with alternatives