CEFA102-G
vs
SS110LW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V6.40
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
0.8 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
YES
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
4
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Taiwan Semiconductor
Samacsys Modified On
2024-10-10 04:18:11
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Exemptions
7(a)
SVHC Over MCV
7439-92-1
Additional Feature
LOW POWER LOSS
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
10 µA
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Compare CEFA102-G with alternatives
Compare SS110LW with alternatives