CEDWF2E561M4 vs ECOS2EP561EB feature comparison

CEDWF2E561M4 Chemi-Con

Buy Now Datasheet

ECOS2EP561EB Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2 mA 1.1225 mA
Manufacturer Series DWF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2100 mA 2250 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Diameter 35 mm
JESD-609 Code e3
Length 25 mm
Package Style Snap-in
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare CEDWF2E561M4 with alternatives

Compare ECOS2EP561EB with alternatives