CEDFM1E681M8 vs SXE25VB680MJ30 feature comparison

CEDFM1E681M8 Chemi-Con

Buy Now Datasheet

SXE25VB680MJ30 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 390 mΩ
Leakage Current 0.51 mA 0.51 mA
Manufacturer Series CEDFM SXE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 710 mA 920 mA
Surface Mount NO NO
Tan Delta 0.16 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare CEDFM1E681M8 with alternatives

Compare SXE25VB680MJ30 with alternatives