CED-1-B-20-A1-B1-4-SG2-B3 vs FTE-130-01-G-DV-A-P-TR feature comparison

CED-1-B-20-A1-B1-4-SG2-B3 Central Components Manufacturing

Buy Now Datasheet

FTE-130-01-G-DV-A-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING SAMTEC INC
Reach Compliance Code unknown not_compliant
Additional Feature ROHS COMPLIANT W/ALIGN PIN,PICK&PLACE PAD,T&R
Body Breadth 0.335 inch 0.164 inch
Body Depth 0.608 inch 0.055 inch
Body Length 1.498 inch 0.945 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD FLASH OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch 0.047 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.302 mm
Plating Thickness 20u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 0.75 A
Reference Standard UL UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 0.7874 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 60
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option POSITIONING PIN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Insulator Color BLACK
JESD-609 Code e4
Withdrawl Force-Min 4.448 N

Compare CED-1-B-20-A1-B1-4-SG2-B3 with alternatives

Compare FTE-130-01-G-DV-A-P-TR with alternatives