CECWP2G272M3-L22 vs ERWF401LGC272MCD0N feature comparison

CECWP2G272M3-L22 Chemi-Con

Buy Now Datasheet

ERWF401LGC272MCD0N Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 5 mA
Manufacturer Series CWP
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 8600 mA 9800 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Tan Delta 0.25

Compare CECWP2G272M3-L22 with alternatives

Compare ERWF401LGC272MCD0N with alternatives