CECWP2G272M3 vs ECOG2GU272G(C) feature comparison

CECWP2G272M3 Chemi-Con

Buy Now Datasheet

ECOG2GU272G(C) Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 92.1 mΩ
Leakage Current 5 mA 3.11 mA
Manufacturer Series CECWP
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 8600 mA 7200 mA
Surface Mount NO NO
Tan Delta 0.15 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2

Compare CECWP2G272M3 with alternatives

Compare ECOG2GU272G(C) with alternatives