CEC2CGCMF560PF1%500VCECC+
vs
CEC2CGHMF560PF1%500VCECC+
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00056 µF
|
0.00056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.3 mm
|
1.3 mm
|
Length |
2 mm
|
2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
CG
|
CG
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CEC2CGCMF560PF1%500VCECC+ with alternatives
Compare CEC2CGHMF560PF1%500VCECC+ with alternatives