CEC14K100PF1%16V vs 0603A101FJHWD04 feature comparison

CEC14K100PF1%16V EXXELIA Group

Buy Now Datasheet

0603A101FJHWD04 SRT Micro Ceramique

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP SRT MICROCERAMIQUE
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: CECC32100
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK; TRAY WAFFLE PACK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series 0603
Terminal Finish TIN LEAD SILVER OVER NICKEL

Compare CEC14K100PF1%16V with alternatives

Compare 0603A101FJHWD04 with alternatives