CEC12T6800PF1%63V
vs
1206H0630682FFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
KNOWLES PRECISION DEVICES
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
STANDARD: CECC32100
Capacitance
0.0068 µF
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK; TRAY
TR, 7 INCH
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Package Style
SMT
Reference Standard
IECQ-CECC
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare CEC12T6800PF1%63V with alternatives
Compare 1206H0630682FFT with alternatives