CEC12T2200PF10%100V vs GMC31CG222K100NTTLF feature comparison

CEC12T2200PF10%100V EXXELIA Group

Buy Now Datasheet

GMC31CG222K100NTTLF Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP CAL-CHIP ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: CECC32100
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK; TRAY TR, CARDBOARD/EMBOSSED PLASTIC
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare CEC12T2200PF10%100V with alternatives

Compare GMC31CG222K100NTTLF with alternatives