CEC12J220PF20%100V vs 101F18N221MV6 feature comparison

CEC12J220PF20%100V EXXELIA Group

Buy Now Datasheet

101F18N221MV6 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP JOHANSON DIELECTRICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: CECC32100
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK; TRAY BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Height 1.27 mm
JESD-609 Code e3
Length 3.15 mm
Package Style SMT
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm

Compare CEC12J220PF20%100V with alternatives

Compare 101F18N221MV6 with alternatives