CEC12CGHWMF1500PF5%16VCECC+
vs
1206NPO152JE7AB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EXXELIA GROUP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.6 mm
1.63 mm
Length
3.2 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
1206
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Multilayer
Yes
Packing Method
Strip Pack
Series
NP0
Compare CEC12CGHWMF1500PF5%16VCECC+ with alternatives
Compare 1206NPO152JE7AB with alternatives