CEC12CGEMF820PF10%200V vs CEC12CGHWMS820PF10%200VEM feature comparison

CEC12CGEMF820PF10%200V EXXELIA Group

Buy Now Datasheet

CEC12CGHWMS820PF10%200VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CEC12CGEMF820PF10%200V with alternatives

Compare CEC12CGHWMS820PF10%200VEM with alternatives