CEC12CGEF1.2PF0.25PF100VCECC+ vs CEC12CGEW1.2PF0.25PF100V feature comparison

CEC12CGEF1.2PF0.25PF100VCECC+ EXXELIA Group

Buy Now Datasheet

CEC12CGEW1.2PF0.25PF100V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CEC12CGEF1.2PF0.25PF100VCECC+ with alternatives

Compare CEC12CGEW1.2PF0.25PF100V with alternatives