CEBWP2W122M2L22 Chemi-ConBuy Now Datasheet |
RWE450LGSN1200MBC9 Chemi-ConBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | NIPPON CHEMI-CON CORP | NIPPON CHEMI-CON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1200 µF | 1200 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 5.4 mA | 5 mA |
Manufacturer Series | BWP | |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 450 V | 450 V |
Ripple Current | 4300 mA | 4700 mA |
Surface Mount | NO | NO |
Terminal Shape | BINDING POST | BINDING POST |
Base Number Matches | 1 | 1 |
Tan Delta | 0.25 | |