CEBUF2C102M41 vs EETHC2C102PA feature comparison

CEBUF2C102M41 Chemi-Con

Buy Now Datasheet

EETHC2C102PA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ 199 mΩ
Leakage Current 2 mA 1.2 mA
Manufacturer Series CEBUF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2530 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 22 mm
JESD-609 Code e3
Length 40 mm
Package Style Snap-in
Terminal Finish Tin (Sn)

Compare CEBUF2C102M41 with alternatives

Compare EETHC2C102PA with alternatives