CEBUF2C102M41 vs 160PL1000TCB feature comparison

CEBUF2C102M41 Chemi-Con

Buy Now Datasheet

160PL1000TCB SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ
Leakage Current 2 mA 1.2 mA
Manufacturer Series CEBUF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2530 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare CEBUF2C102M41 with alternatives

Compare 160PL1000TCB with alternatives