CEAWF2S182M41
vs
SMH180LISN1800M35E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1800 µF
|
1800 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
92.1 mΩ
|
|
Leakage Current |
2 mA
|
6.48 mA
|
Manufacturer Series |
CEAWF
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
180 V
|
180 V
|
Ripple Current |
4280 mA
|
4320 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.15
|
Terminal Shape |
SNAP-IN
|
FLAT
|
Base Number Matches |
1
|
1
|
Diameter |
|
35 mm
|
Length |
|
45 mm
|
Package Style |
|
Radial
|
|
|
|
Compare CEAWF2S182M41 with alternatives
Compare SMH180LISN1800M35E with alternatives